
GLAC01A2A | |
|---|---|
DigiKey Part Number | GLAC01A2A-ND |
Manufacturer | |
Manufacturer Product Number | GLAC01A2A |
Description | SWITCH SNAP ACTION SPDT 6A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 33gfm |
Part Status Active | Operating Position 26° |
Circuit SPDT | Pretravel 26° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 59° |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 184,52300 € | 1 845,23 € |
| Unit Price without VAT: | 184,52300 € |
|---|---|
| Unit Price with VAT: | 221,42760 € |



