
GKEA06L | |
|---|---|
DigiKey Part Number | 480-4881-ND |
Manufacturer | |
Manufacturer Product Number | GKEA06L |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 120VAC, 24VDC |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size 1/2" NPT |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Non-Locking | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NC | Approval Agency CCC, CE, cULus |
Current Rating (Amps) 6A (AC), 2.8A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 121,39600 € | 606,98 € |
| Unit Price without VAT: | 121,39600 € |
|---|---|
| Unit Price with VAT: | 145,67520 € |



