Resistive Force Sensor 0 ~ 5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSS005WNSR

DigiKey Part Number
FSS005WNSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSS005WNSR
Description
SENSOR FORCE 5N BALL
Customer Reference
Detailed Description
Resistive Force Sensor 0 ~ 5N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Resistive
Manufacturer
Honeywell Sensing and Productivity Solutions
Accuracy
±0.5%
Series
Voltage - Supply
3.3V ~ 12.5V
Packaging
Tape & Reel (TR)
Actuator Type
Ball
Part Status
Discontinued at DigiKey
Actuator Style/Size
Round, 1.98mm
Operating Force
0 ~ 5N
Includes
Sensor
Output
Analog, Ratiometric
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2559,82800 €1 495,70 €
Manufacturers Standard Package
Unit Price without VAT:59,82800 €
Unit Price with VAT:71,79360 €