Similar

F78SC502 | |
|---|---|
DigiKey Part Number | 480-6908-ND |
Manufacturer | |
Manufacturer Product Number | F78SC502 |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type User Defined |
Series | Rotation 360° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 1W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 0.875" Dia (22.23mm) |
Features Low Torque | Base Product Number |
Taper Linear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6539S-1-502 | Bourns Inc. | 53 | 6539S-1-502-ND | 44,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 217,70200 € | 6 531,06 € |
| Unit Price without VAT: | 217,70200 € |
|---|---|
| Unit Price with VAT: | 261,24240 € |


