
EXD-AR62-3 | |
|---|---|
DigiKey Part Number | EXD-AR62-3-ND |
Manufacturer | |
Manufacturer Product Number | EXD-AR62-3 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage Rating - DC 125 V |
Series | Actuator Type Side Rotary, Roller |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Wire Leads |
Circuit DPDT | Features Explosion Proof |
Switch Function On-Mom | Operating Temperature -40°C ~ 71°C |
Current Rating (Amps) 10A (AC), 300mA (DC) | Base Product Number |

