
EXD-AR30-3 | |
|---|---|
DigiKey Part Number | 480-4863-ND |
Manufacturer | |
Manufacturer Product Number | EXD-AR30-3 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary, Roller |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Features Explosion Proof |
Part Status Active | Operating Force 1247gf |
Circuit DPDT | Pretravel 0.219" (5.6mm) |
Switch Function On-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 10A (AC), 300mA (DC) | Overtravel 25° |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 566,02400 € | 2 830,12 € |
| Unit Price without VAT: | 566,02400 € |
|---|---|
| Unit Price with VAT: | 679,22880 € |


