
CSNA111-009 | |
---|---|
DigiKey Part Number | CSNA111-009-ND |
Manufacturer | |
Manufacturer Product Number | CSNA111-009 |
Description | CURRENT SENSOR HE/CL 70A |
Customer Reference | |
Detailed Description | Current Sensor 70A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±15V | |
Response Time | 1µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |