Parametric Equivalent

CSCA0300A000B15B02 | |
|---|---|
DigiKey Part Number | CSCA0300A000B15B02-ND |
Manufacturer | |
Manufacturer Product Number | CSCA0300A000B15B02 |
Description | CURRENT SENSOR HE/OL 300A |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Linearity ±1% |
Mfr | Accuracy ±2% |
Series | Voltage - Supply ±15V |
Packaging Bulk | Response Time 3µs |
Part Status Obsolete | Current - Supply (Max) 17mA |
For Measuring AC/DC | Operating Temperature -10°C ~ 80°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage | Base Product Number |
Frequency DC ~ 50kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSCA0300A000B15B01 | Honeywell Sensing and Productivity Solutions | 0 | 480-5975-ND | 48,59000 € | Parametric Equivalent |


