
C3400-6095A | |
|---|---|
DigiKey Part Number | C3400-6095A-ND |
Manufacturer | |
Manufacturer Product Number | C3400-6095A |
Description | FLEX HEATER 24" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Attachment Method Pressure Sensitive Adhesive (PSA) |
Series | Termination Wire Leads |
Packaging Bulk | Length - Lead Wire 2' (0.61m) |
Part Status Obsolete | Material - Insulation Polyimide |
Type Flexible Heater, Foil | Wire Gauge 22 AWG |
Shape Rectangular | Approval Agency CSA, UL |
Length 2.000" (50.80mm) | Base Product Number |

