
BZV6-2RN18 | |
|---|---|
DigiKey Part Number | 480-4794-ND |
Manufacturer | |
Manufacturer Product Number | BZV6-2RN18 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Spring, Coil |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Features Actuator Seal Boot |
Circuit SPDT | Operating Force 198gf |
Switch Function On-Mom | Operating Position 15° |
Current Rating (Amps) 15A (AC), 500mA (DC) | Operating Temperature -32°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV-NJ-2S | Omron Automation and Safety | 1 | Z10677-ND | 120,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,95000 € | 302,95 € |
| Unit Price without VAT: | 302,95000 € |
|---|---|
| Unit Price with VAT: | 363,54000 € |


