
BZF1-2RN2-LH | |
|---|---|
DigiKey Part Number | 480-4742-ND |
Manufacturer | |
Manufacturer Product Number | BZF1-2RN2-LH |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Roller |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Actuator Seal Boot |
Part Status Not For New Designs | Operating Force 907gf |
Circuit SPDT | Release Force 113gf |
Switch Function On-Mom | Pretravel 0.219" (5.6mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Differential Travel 0.008" (0.2mm) |
Voltage Rating - AC 125 V | Overtravel 0.219" (5.6mm) |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,04000 € | 487,04 € |
| Unit Price without VAT: | 487,04000 € |
|---|---|
| Unit Price with VAT: | 584,44800 € |

