Similar

BZ-RW84414-A2 | |
|---|---|
DigiKey Part Number | 480-4785-ND |
Manufacturer | |
Manufacturer Product Number | BZ-RW84414-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 283gf |
Packaging Bulk | Operating Position 0.750" (19.1mm) |
Part Status Active | Pretravel 0.157" (4.0mm) |
Circuit SPDT | Differential Travel 0.009" (0.23mm) |
Switch Function On-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZ-1G | Omron Automation and Safety | 1 | SW759-ND | 319,41000 € | Similar |
| Z-01HD55-B | Omron Automation and Safety | 8 | Z10243-ND | 40,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,87460 € | 2 774,92 € |
| Unit Price without VAT: | 13,87460 € |
|---|---|
| Unit Price with VAT: | 16,64952 € |



