
BZ-7R24-A2 | |
|---|---|
DigiKey Part Number | BZ-7R24-A2-ND |
Manufacturer | |
Manufacturer Product Number | BZ-7R24-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 624 ~ 794gf |
Packaging Bulk | Release Force 113gf |
Part Status Obsolete | Operating Position 0.625" (15.9mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 121°C |
Actuator Type Round (Pin Plunger) | Base Product Number |

