
BZ-2RQ124-A2 | |
|---|---|
DigiKey Part Number | 480-4602-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RQ124-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 255 ~ 368gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 0.859" (21.8mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 121°C |
Actuator Type Overtravel Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,43000 € | 42,43 € |
| 10 | 35,12600 € | 351,26 € |
| 25 | 32,58200 € | 814,55 € |
| 50 | 31,38260 € | 1 569,13 € |
| Unit Price without VAT: | 42,43000 € |
|---|---|
| Unit Price with VAT: | 50,91600 € |

