
BZ-2R725551-A2 | |
|---|---|
DigiKey Part Number | BZ-2R725551-A2-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2R725551-A2 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP64 - Dust Tight, Water Resistant |
Series | Operating Force 255 ~ 425gf |
Packaging Bulk | Release Force 113gf |
Part Status Obsolete | Operating Position 0.625" (15.9mm) |
Circuit SPDT | Differential Travel 0.002" (0.05mm) |
Switch Function On-Mom | Overtravel 0.005" (0.13mm) |
Current Rating (Amps) 1A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZ-1G | Omron Automation and Safety | 1 | SW759-ND | 319,41000 € | Similar |


