
BFL1-BW4 | |
|---|---|
DigiKey Part Number | 480-4536-ND |
Manufacturer | |
Manufacturer Product Number | BFL1-BW4 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Spring, Wire |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Force 198gf |
Circuit SPDT | Operating Position 15° |
Switch Function On-Mom | Operating Temperature -32°C ~ 71°C |
Current Rating (Amps) 11A (AC), 500mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,64600 € | 806,46 € |
| Unit Price without VAT: | 80,64600 € |
|---|---|
| Unit Price with VAT: | 96,77520 € |

