
BA-1RV543510-A2 | |
|---|---|
DigiKey Part Number | 480-4496-ND |
Manufacturer | |
Manufacturer Product Number | BA-1RV543510-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 141gf |
Series | Release Force 43gf |
Packaging Bulk | Operating Position 0.953" (24.2mm) |
Part Status Active | Pretravel 0.110" (2.8mm) |
Circuit SPDT | Differential Travel 0.012" (0.3mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Formed | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,98000 € | 109,90 € |
| Unit Price without VAT: | 21,98000 € |
|---|---|
| Unit Price with VAT: | 26,37600 € |

