Image for AWM3201CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWM3201CR

DigiKey Part Number
AWM3201CR-ND
Manufacturer
Manufacturer Product Number
AWM3201CR
Description
SENSOR FLOW AIR 0 ~ 1.25 MBAR
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 1.25 mbar Male, 0.2" (5.08mm) Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Air
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Input
10V
Series
Port Size
Male, 0.2" (5.08mm)
Packaging
Bulk
Material - Body
Plastic
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Sensing Range
0 ~ 1.25 mbar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5084,57960 €4 228,98 €
Unit Price without VAT:84,57960 €
Unit Price with VAT:101,49552 €