cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWM3130V

DigiKey Part Number
AWM3130V-ND
Manufacturer
Manufacturer Product Number
AWM3130V
Description
SENSOR AMP 30.0 SCCM
Customer Reference
Detailed Description
Air Flow Sensor 30.0sccm Male, 0.2" (5.08mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Sensing Range
30.0sccm
Flow Sensor Type
Air
Voltage - Input
8V ~ 15V
Port Size
Male, 0.2" (5.08mm)
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 16 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5085,36580 €4 268,29 €
Unit Price without VAT:85,36580 €
Unit Price with VAT:102,43896 €

Other Suppliers on DigiKey

16In Stock
Ships from WEC