Similar

AML26FBB2CA05RX | |
|---|---|
DigiKey Part Number | AML26FBB2CA05RX-ND |
Manufacturer | |
Manufacturer Product Number | AML26FBB2CA05RX |
Description | SWITCH ROCKER DPDT 3A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Actuator Arm, Cap Required - Illuminated |
Mfr | Actuator Marking Varies by Cap |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.4 VDC |
Part Status Obsolete | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD21S10WL | TE Connectivity ALCOSWITCH Switches | 0 | TRD21S10WL-ND | 41,20080 € | Similar |


