
AML25GBF2CA01RG | |
|---|---|
DigiKey Part Number | AML25GBF2CA01RG-ND |
Manufacturer | |
Manufacturer Product Number | AML25GBF2CA01RG |
Description | SWITCH TOGGLE DPDT 3A 125V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Paddle |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,32000 € | 192,32 € |
| 10 | 165,77500 € | 1 657,75 € |
| 25 | 157,99640 € | 3 949,91 € |
| Unit Price without VAT: | 192,32000 € |
|---|---|
| Unit Price with VAT: | 230,78400 € |

