
ABP2DANT001BAAA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2DANT001BAAA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DANT001BAAA3XX |
Description | ABP DIP AN 1BARA WITH SILICONE G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.11" (2.79mm) Tube 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2DANT001BAAA3XX Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.79mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 232.06PSI (1600kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 110°C |
Operating Pressure 14.5PSI (100kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP (0.453", 11.50mm), Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 21,22375 € | 679,16 € |
| Unit Price without VAT: | 21,22375 € |
|---|---|
| Unit Price with VAT: | 25,46850 € |

