
82453-85 | |
|---|---|
DigiKey Part Number | 480-2077-ND |
Manufacturer | |
Manufacturer Product Number | 82453-85 |
Description | COUNTER 5 CHAR 10-80V PANEL MT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 10 ~ 80VDC Panel Mount |
Category | Display Characters - Height 0.120" (3.00mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Input Type Voltage |
Series | Voltage - Supply 10 ~ 80VDC |
Packaging Bulk | Reset Non-Resettable |
Part Status Obsolete | Panel Cutout Dimensions Circular - 50.80mm Dia |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Quick Connect - 0.250" (6.3mm) |
Time Format 9999.9hrs | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 5 | Operating Temperature -40°C ~ 85°C |
Display Type Decade Wheel |

