78SF1A502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 44
Unit Price: 171,38000 €
Datasheet
Image for 78SF1A502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78SF1A502

DigiKey Part Number
78SF1A502-ND
Manufacturer
Manufacturer Product Number
78SF1A502
Description
POT 5K OHM 1W LINEAR
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns 1W Solder Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Taper
Linear
Manufacturer
Honeywell Sensing and Productivity Solutions
Number of Gangs
1
Series
Adjustment Type
User Defined
Packaging
Bulk
Rotation
Continuous
Part Status
Obsolete
Termination Style
Solder Turret
Resistance (Ohms)
5k
Actuator Type
Round
Tolerance
±10%
Actuator Length
0.625" (15.88mm)
Power (Watts)
1W
Actuator Diameter
0.1248" (3.17mm)
Built in Switch
None
Mounting Type
Servo Mount
Number of Turns
1.0
Size - Body
Round - 0.900" Dia (22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6574S-1-502Bourns Inc.446574S-1-502-ND171,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable