Pressure Sensor 4PSI (27.58kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78143-00000040-01

DigiKey Part Number
480-6835-ND
Manufacturer
Manufacturer Product Number
78143-00000040-01
Description
SWITCH PRESSURE N.O. 4PSI
Customer Reference
Detailed Description
Pressure Sensor 4PSI (27.58kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Maximum Pressure
500PSI (3447.38kPa)
Applications
Industrial Automation
Operating Temperature
-40°C ~ 121°C
Pressure Type
Switch
Package / Case
Cylinder, Threaded
Operating Pressure
4PSI (27.58kPa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.