
77040-00000100-01 | |
|---|---|
DigiKey Part Number | 480-6834-ND |
Manufacturer | |
Manufacturer Product Number | 77040-00000100-01 |
Description | SWITCH PRESSURE DUAL CIRC 10PSI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10PSI (68.95kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Connector |
Part Status Active | Maximum Pressure 500PSI (3447.38kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 121°C |
Pressure Type Switch | Package / Case Cylinder, Threaded |
Operating Pressure 10PSI (68.95kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,50000 € | 72,50 € |
| 5 | 67,09600 € | 335,48 € |
| 10 | 65,08500 € | 650,85 € |
| 25 | 62,68200 € | 1 567,05 € |
| 50 | 61,03940 € | 3 051,97 € |
| 100 | 59,53300 € | 5 953,30 € |
| Unit Price without VAT: | 72,50000 € |
|---|---|
| Unit Price with VAT: | 87,00000 € |

