701-101BAB-B00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 30,47000 €
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 24,91000 €
Datasheet
RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-101BAB-B00

DigiKey Part Number
480-6665-ND
Manufacturer
Manufacturer Product Number
701-101BAB-B00
Description
SENSOR RTD 100OHM 0.12% RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.12% 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-70°C ~ 500°C
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination
PC Pins
Series
Temperature Coefficient
3850ppm/°C
Packaging
Bulk
Current
1 mA
Part Status
Active
Mounting Type
Through Hole
Resistance @ 0°C
100 Ohms
Package / Case
Radial
Resistance Tolerance
±0.12%
Base Product Number
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
700-101BAA-B00Honeywell Sensing and Productivity Solutions0480-6660-ND30,47000 €Parametric Equivalent
700-101BAB-B00Honeywell Sensing and Productivity Solutions0480-6661-ND24,91000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1033,96200 €339,62 €
Unit Price without VAT:33,96200 €
Unit Price with VAT:40,75440 €