
6AS201 | |
|---|---|
DigiKey Part Number | 6AS201-ND |
Manufacturer | |
Manufacturer Product Number | 6AS201 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable Leads |
Series | Operating Force 428gf |
Packaging Bulk | Release Force 43gf |
Part Status Obsolete | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |

