
590-33BQ01-103 | |
|---|---|
DigiKey Part Number | 480-590-33BQ01-103-ND |
Manufacturer | |
Manufacturer Product Number | 590-33BQ01-103 |
Description | THERMAL-THERMISTORS COML PROBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Aluminum |
Datasheet | Datasheet |
Category | B25/85 3974K |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 12.01" (305.00mm) |
Packaging Bulk | Mounting Type Threaded |
Part Status Active | Package / Case Cylindrical Probe, Aluminum |
Resistance in Ohms @ 25°C 10k | Base Product Number |
Resistance Tolerance ±0.1°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,12500 € | 571,25 € |
| Unit Price without VAT: | 57,12500 € |
|---|---|
| Unit Price with VAT: | 68,55000 € |

