Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590-32AC34-103

DigiKey Part Number
480-590-32AC34-103-ND
Manufacturer
Manufacturer Product Number
590-32AC34-103
Description
THERMAL-THERMISTORS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3974K
Manufacturer
Honeywell Sensing and Productivity Solutions
Power - Max
500 mW
Series
Length - Lead Wire
22.01" (559.00mm)
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder, Threaded
Resistance in Ohms @ 25°C
10k
Base Product Number
Resistance Tolerance
±0.2°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 11 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10217,64800 €2 176,48 €
Unit Price without VAT:217,64800 €
Unit Price with VAT:261,17760 €

Other Suppliers on DigiKey

11In Stock
Ships from WEC