
21CH38-18 | |
|---|---|
DigiKey Part Number | 480-21CH38-18-ND |
Manufacturer | |
Manufacturer Product Number | 21CH38-18 |
Description | SWITCH SNAP ACTION SPDT 4A 28V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Category | Actuator Type Roller Plunger |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Panel Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Force 2722 ~ 5443gf |
Part Status Active | Release Force 1814gf |
Circuit SPDT | Pretravel 0.040" (1.0mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 4A (DC) | Overtravel 0.250" (6.35mm) |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 777,47800 € | 7 774,78 € |
| Unit Price without VAT: | 777,47800 € |
|---|---|
| Unit Price with VAT: | 932,97360 € |

