



4SX37-H58 | |
|---|---|
DigiKey Part Number | 480-4275-ND |
Manufacturer | |
Manufacturer Product Number | 4SX37-H58 |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.058" (Round) |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.320" (8.13mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 7A (AC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 250 V | Operating Temperature -55°C ~ 204°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 € | 48,72 € |
| 10 | 40,33300 € | 403,33 € |
| 25 | 37,41160 € | 935,29 € |
| 50 | 36,39700 € | 1 819,85 € |
| Unit Price without VAT: | 48,72000 € |
|---|---|
| Unit Price with VAT: | 58,46400 € |

