
4NT1-70 | |
|---|---|
DigiKey Part Number | 4NT1-70-ND |
Manufacturer | |
Manufacturer Product Number | 4NT1-70 |
Description | SWITCH TOGGLE 4PDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Sealed |
Current Rating (Amps) 10A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 71,36000 € | 3 568,00 € |
| Unit Price without VAT: | 71,36000 € |
|---|---|
| Unit Price with VAT: | 85,63200 € |

