
3455RC 01000247 | |
|---|---|
DigiKey Part Number | 480-6552-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000247 |
Description | THERMOSTAT 66DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 150°F (66°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 150°F (66°C) | |
Reset Temperature | 120°F (49°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,40000 € | 34,40 € |
| 5 | 31,57600 € | 157,88 € |
| 10 | 30,53100 € | 305,31 € |
| 25 | 29,28640 € | 732,16 € |
| 50 | 28,43820 € | 1 421,91 € |
| 100 | 27,66220 € | 2 766,22 € |
| Unit Price without VAT: | 34,40000 € |
|---|---|
| Unit Price with VAT: | 41,28000 € |

