
3455RC 01000230 | |
---|---|
DigiKey Part Number | 480-3239-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000230 |
Description | THERMOSTAT 73DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 163°F (73°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 163°F (73°C) | |
Reset Temperature | 135°F (57°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 26,95200 € | 5 390,40 € |
Unit Price without VAT: | 26,95200 € |
---|---|
Unit Price with VAT: | 32,34240 € |