
32NT91-5 | |
|---|---|
DigiKey Part Number | 32NT91-5-ND |
Manufacturer | |
Manufacturer Product Number | 32NT91-5 |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.02mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Sealed |
Current Rating (Amps) 10A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,79000 € | 37,79 € |
| 10 | 32,59700 € | 325,97 € |
| 25 | 30,72840 € | 768,21 € |
| 50 | 29,38340 € | 1 469,17 € |
| 100 | 28,09500 € | 2 809,50 € |
| 250 | 27,14368 € | 6 785,92 € |
| Unit Price without VAT: | 37,79000 € |
|---|---|
| Unit Price with VAT: | 45,34800 € |

