Similar

311SM1017-T | |
|---|---|
DigiKey Part Number | 311SM1017-T-ND |
Manufacturer | |
Manufacturer Product Number | 311SM1017-T |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 15gf | |
Release Force | 2.039gfm | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | 0.310" (7.9mm) | |
Differential Travel | 0.110" (2.8mm) | |
Overtravel | 0.057" (1.45mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |


