
311SM23-T | |
|---|---|
DigiKey Part Number | 480-2318-ND |
Manufacturer | |
Manufacturer Product Number | 311SM23-T |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 40gf |
Packaging Tray | Release Force 7.138gf |
Part Status Active | Operating Position 0.340" (8.6mm) |
Circuit SPDT | Pretravel 0.085" (2.16mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,12000 € | 301,20 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 36,14400 € |

