Cable Pull Switch 4PST-2NO/2NC 10A (AC/DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CCPA1A1D1B

DigiKey Part Number
480-2CCPA1A1D1B-ND
Manufacturer
Manufacturer Product Number
2CCPA1A1D1B
Description
CABLE PULL SWITCH 4PST 10A 240V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-2NO/2NC 10A (AC/DC) 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
240V
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage Rating - DC
250V
Series
Maximum Cable Length
76.2m (x2)
Packaging
Box
Features
Lighted Indicator
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Circuit
4PST-2NO/2NC
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Off, Off-On
Base Product Number
Current Rating (Amps)
10A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1917,71000 €917,71 €
Manufacturers Standard Package
Unit Price without VAT:917,71000 €
Unit Price with VAT:1 101,25200 €