
26PCAFA6D | |
|---|---|
DigiKey Part Number | 480-2509-ND |
Manufacturer | |
Manufacturer Product Number | 26PCAFA6D |
Description | SENSOR 1PSID 0.2" .0167V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 16.7 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 16.7 mV (10V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - 0.2" (5mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±20PSI (±137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,56000 € | 93,56 € |
| 5 | 86,87600 € | 434,38 € |
| 10 | 84,39800 € | 843,98 € |
| 25 | 81,44400 € | 2 036,10 € |
| 50 | 79,42720 € | 3 971,36 € |
| 100 | 77,58080 € | 7 758,08 € |
| Unit Price without VAT: | 93,56000 € |
|---|---|
| Unit Price with VAT: | 112,27200 € |

