Thermostat 270°F (132°C) SPST-NC Module Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450RC 00040225

DigiKey Part Number
480-6151-ND
Manufacturer
Manufacturer Product Number
2450RC 00040225
Description
THERMOSTAT 132DEG C NC MOD QC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 270°F (132°C) SPST-NC Module Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
241°F (116°C)
Manufacturer
Honeywell Sensing and Productivity Solutions
Current Rating - AC
10A (240V), 15A (120V)
Series
Switching Cycles
100K
Packaging
Bulk
Termination Style
Quick Connect
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NC
Package / Case
Module
Switching Temperature
270°F (132°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10023,51420 €2 351,42 €
Unit Price without VAT:23,51420 €
Unit Price with VAT:28,21704 €