Similar
Similar
Similar

21SM284-T2 | |
|---|---|
DigiKey Part Number | 480-3016-ND |
Manufacturer | |
Manufacturer Product Number | 21SM284-T2 |
Description | SWITCH SNAP ACTION SPDT 5A 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 115 V | Mechanical Life 80,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS1410409 | Panasonic Industry | 0 | ABS1410409-ND | 1,68250 € | Similar |
| ABS1410509 | Panasonic Industry | 0 | 255-2027-ND | 1,12660 € | Similar |
| DB1C-A1AA | ZF Electronics | 0 | CH288-ND | 1,84000 € | Similar |
| MWZ101C01C01X01 | APEM Inc. | 0 | 679-3663-ND | 3,01035 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,77490 € | 1 677,49 € |
| Unit Price without VAT: | 16,77490 € |
|---|---|
| Unit Price with VAT: | 20,12988 € |





