20085-16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Instruments Inc.
In Stock: 661
Unit Price: 26,91000 €
Datasheet
Image for 20085-16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20085-16

DigiKey Part Number
20085-16-ND
Manufacturer
Manufacturer Product Number
20085-16
Description
COUNTER 6 CHARACTER PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
6
Manufacturer
Honeywell Sensing and Productivity Solutions
Display Type
Decade Wheel
Series
Display Characters - Height
0.120" (3.00mm)
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Time Counter (Hour Meter)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Mode
Up
Operating Temperature
-54°C ~ 68°C
Time Format
99999.9hrs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
701FR00101248D2060ACurtis Instruments Inc.661267-1003-ND26,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes