
20036-17 | |
|---|---|
DigiKey Part Number | 20036-17-ND |
Manufacturer | |
Manufacturer Product Number | 20036-17 |
Description | COUNTER 6 CHARACTER PANEL MT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.120" (3.00mm) | |
Input Type | - | |
Output Type | - | |
Voltage - Supply | - | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -54°C ~ 68°C | |
Weight | - |

