Similar

20001-17 | |
|---|---|
DigiKey Part Number | 480-2078-ND |
Manufacturer | |
Manufacturer Product Number | 20001-17 |
Description | COUNTER 6 CHAR 108-132V PANEL MT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 108 ~ 132VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.120" (3.00mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Input Type Voltage |
Series | Voltage - Supply 108 ~ 132VAC |
Packaging Bulk | Reset Non-Resettable |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 36.83mm x 24.13mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Time Format 99999.9hrs | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature -40°C ~ 85°C |
Display Type Decade Wheel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 700ZN001N48150D100230A | Curtis Instruments Inc. | 272 | 267-1062-ND | 30,99000 € | Similar |


