
1LS29-L | |
|---|---|
DigiKey Part Number | 480-4069-ND |
Manufacturer | |
Manufacturer Product Number | 1LS29-L |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 51gfm |
Part Status Active | Release Force 8.640gfm |
Circuit SPDT (DB/DM) | Operating Position 5° |
Switch Function On-Mom | Pretravel 5° |
Current Rating (Amps) 10A (AC) | Overtravel 30° |
Voltage Rating - AC 125 V | Operating Temperature -29°C ~ 71°C |
Actuator Type Side Rotary - No Lever | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 296,02170 € | 29 602,17 € |
| Unit Price without VAT: | 296,02170 € |
|---|---|
| Unit Price with VAT: | 355,22604 € |

