
76056-B00000016-05 | |
|---|---|
DigiKey Part Number | 480-76056-B00000016-05-ND |
Manufacturer | |
Manufacturer Product Number | 76056-B00000016-05 |
Description | SWITCH 3PSI SPST-NO 1/8"NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.1PSI ~ 3PSI (7.58kPa ~ 20.68kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 1.1PSI ~ 3PSI (7.58kPa ~ 20.68kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 66,78460 € | 3 339,23 € |
| Unit Price without VAT: | 66,78460 € |
|---|---|
| Unit Price with VAT: | 80,14152 € |

