
19C050PG1L | |
|---|---|
DigiKey Part Number | 480-19C050PG1L-ND |
Manufacturer | |
Manufacturer Product Number | 19C050PG1L |
Description | SENSOR 50PSIG 0.1V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Vented Gauge Cell w/Body O-Ring 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Cell w/Body O-Ring |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 150PSI (1034.21kPa) |
Operating Pressure 50PSI (344.74kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,34000 € | 270,34 € |
| 5 | 253,58400 € | 1 267,92 € |
| 10 | 247,34000 € | 2 473,40 € |
| 25 | 239,87680 € | 5 996,92 € |
| Unit Price without VAT: | 270,34000 € |
|---|---|
| Unit Price with VAT: | 324,40800 € |

