


192-102DEW-A01 | |
|---|---|
DigiKey Part Number | 480-3157-ND |
Manufacturer | |
Manufacturer Product Number | 192-102DEW-A01 |
Description | THERMISTOR NTC 1KOHM 3260K BEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2.8% | |
B0/50 | 3260K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 5 | 9,21200 € | 46,06 € |
| 10 | 8,85100 € | 88,51 € |
| 25 | 8,42160 € | 210,54 € |
| 50 | 8,12900 € | 406,45 € |
| 100 | 7,86220 € | 786,22 € |
| 500 | 7,32736 € | 3 663,68 € |
| 1 000 | 7,12902 € | 7 129,02 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,22800 € |

