
1865-13G-KDN | |
|---|---|
DigiKey Part Number | 480-1865-13G-KDN-ND |
Manufacturer | |
Manufacturer Product Number | 1865-13G-KDN |
Description | SENSOR 15PSIG .04V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge 0 mV ~ 40 mV 8-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 15V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 45PSI (310.26kPa) |
Pressure Type Vented Gauge | Operating Temperature -28°C ~ 54°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 8-DIP Module |
Output 0 mV ~ 40 mV | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,72000 € | 224,72 € |
| 5 | 210,41200 € | 1 052,06 € |
| 10 | 205,08300 € | 2 050,83 € |
| 35 | 196,54743 € | 6 879,16 € |
| Unit Price without VAT: | 224,72000 € |
|---|---|
| Unit Price with VAT: | 269,66400 € |

